This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  +44 (0)1206 751166  

TruConnect Black 4mm Stackable Test Lead 100cm

Order Code:  

17-2967

Brand: TruConnect MPN: 17-2967
 Report an error
Qty Ex Vat**
1+ £0.850

Get a quote for large quantities here

**Price per unit
599 In stock, will not be replenished

Stackable black 4mm test lead, 100cm long, with a moulded sprung cage plug at each end.


  • Voltage rating 30V AC, 60V DC
  • Current rating 15A
  • Nickel plated plugs
  • 1mm² core

Order codeColourLength
17-2967Black100cm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review