Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Verbatim 49178 V3 USB Drive 16GB - Hot Pink

Order Code:  

49-3586

  Copy to clipboard
Brand: Verbatim  Copy to clipboard MPN: 49178  Copy to clipboard
 Report an error

Discontinued

This V3 USB Drive 16GB from Verbatim features a USB 3.0 interface for SuperSpeed data transfer, making it up to 10 times faster than USB 2.0 and therefore ideal for transferring and saving larger file sizes of all types.

Equipped with a 'Slide and Lock' mechanism which protects the USB connector when not in use, the V3 USB Drive remains very simple to use - just plug into any USB 3.0 port (also compatible with USB 2.0) and drag and drop your folders and files.


  • Compact, stylish design
  • Hot pink colour
  • 16GB capacity
  • 10g weight
  • 58 x 20 x 11mm (L x W x H)
  • Up to 60MB/sec (USB 3.0 host system) read speed
  • Up to 12MB/sec (USB 3.0 host system) write speed
  • USB 3.0 - backwards compatible with USB 2.0
  • FAT32 format
  • Manufacturer's part 49178

System requirements: USB 3.0/2.0 ports; Windows 8, 7, Vista, XP; Mac OS X 10.4 or higher; Linux 2.4.0 or higher.

Reviews


Be the first to submit a review