Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

3M™ 70006722154 4828 Transparent Polyethylene Tape 48mm x 25m

Order Code:  

51-1846

 
Brand: 3M  MPN: 70006722154 
  • Country of Origin: USA
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
101 available to back OrderStandard factory lead time 7 days

This Transparent Polyethylene Tape from 3M is ideal for securing or repairing a wide range of items both inside and outside the home, school or workplace.


  • Tape size 48mm wide x 25m long
  • Transparent
Colour/Pattern Clear
Length 25m
Material Polyethylene
Type General purpose
Width 48mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review