Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 48058 TT Arcade Wall 25.9 x 9.7cm

Order Code:  

55-3210

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 48058  Copy to clipboard EAN-13: 4007246480586
  • Country of Origin:
 Report an error

Discontinued

This realistic looking arcade wall from Noch can be combined with tunnel portals and stone wall sections to form part of any TT scale model railway layout.
  • Length: 259mm
  • Width: 97mm
  • N scale
  • Manufacturer's part 48058

Reviews


Be the first to submit a review