Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Verbatim 47673 Store 'n' Save SuperSpeed USB 3.0 Desktop Hard Drive 3TB

Verbatim 47673 Store 'n' Save SuperSpeed USB 3.0 Desktop Hard Drive 3TB

Order Code:  

49-2888

 
Brand: Verbatim  MPN: 47673 
 Report an error

Discontinued

This black Store 'n' Go SuperSpeed USB 3.0 3TB from Verbatim is a desktop hard drive with high performance storage using a USB 3.0 "Super Speed" interface, offering up to 10 times faster data transfer rates than USB 2.0 and providing ultra fast data transfer on the go.

Another feature is the Green Button energy saving software, which suspends the hard drive from spinning while not in use increasing efficiency and therefore saving energy, while the 3 "Sleep Setting" options can be set for suspend mode to come in after 10 minutes of use, or by increments of 10 minutes up to 120 minutes. Additionally, the 'Nero BackItUp & Burn Essentials' software can create your own 'back up' from your PC/Laptop hard drive to your portable hard drive.

The full pack includes: Store 'n' Go desktop hard drive, USB 3.0 cable, foot pads x 4 (used for standing on its side), quick start guide, user manual, AC power adaptor and power cable, EU & UK plug clips, Green Button energy saving software (on hard drive), Green Button software user manual (on hard drive), Verbatim hard drive formatter software (on hard drive) and Nero BackItUp Essentials software (on hard drive).


  • Black colour
  • 3TB capacity
  • 8MB or greater
  • 192 x 118 x 49mm (W x L x H)
  • 1kg weight
  • USB 3.0 SuperSpeed data transfer
  • Sleek black design that can be laid flat or on its side
  • Store thousands of digital photos, videos, MP3s
  • SATA - Hi-speed drive
  • +12VDC input external power
  • On/off rocker switch (hard button)
  • Manufacturer's part 47670

System requirements: USB 3.0/2.0/USB 1.1 port; Windows XP/Vista/7/8; Mac OS X 10.4 or higher; Linux kernal 2.6 or higher.

Reviews


Be the first to submit a review