Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Verbatim 47528 2-Disk RAID External Hard Drive 2TB

Order Code:  

49-4075

  Copy to clipboard
Brand: Verbatim  Copy to clipboard MPN: 47528  Copy to clipboard
 Report an error

Discontinued

This 2-disk RAID external hard drive 2TB from Verbatim stores thousands of digital photos, videos, and other electronic files and is powered by a SATA high speed hard drive, while the Verbatim eSATA 3Gbits/USB 2.0 combo drive provides ultrafast transfer speeds for the professional user. Up to 6 times faster than USB 2.0, eSATA 3Gbits saves you time and is ideal for high definition video, and audio applications.

Offering the user selectable RAID options: BIG, RAID 0 or RAID 1:

In RAID BIG mode, the full capacity is seen as 1 BIG Drive with 1 drive letter assigned to it. It fills up one of the Hard Disk's before starting on the other one. RAID 0 (striping) offers improved read/write times - the full capacity is still seen as 1 drive letter, but the data is split equally across both of the drives. RAID 1 (mirroring) is great for data security. Each drive's content is duplicated, so there are two copies of the same data. The maximum capacity is that of one of the hard disks within the RAID drive; 1 drive letter is assigned to the drive.

Verbatim's eSATA/USB 2.0 combo external hard drive provides high capacity storage back up for all file types offering high performance and reliability to both the professional and home user. Its stylish "black steel" space saving design sits neatly on the modern desk top and comes with Nero BackItUp 4 Essentials software, providing full back up management for your PC/laptop* hard drive.

The full pack includes: Verbatim 2-Disk RAID external hard drive, eSATA cable, USB 2.0 cable, AC power adaptor/cable, user guide, Nero BackItUp 2 Essentials software (on hard drive); FAT-32 Formatting utility (on hard drive).

*Nero BackItUp 4 Essentials software is not compatible with Mac operating systems.


  • 2TB memory capacity
  • eSATA/USB 2.0 combo
  • 210 x 120 x 78mm
  • 1.96kg weight
  • 6MB or higher
  • SATA high speed 7200rpm
  • 12V DC input
  • 1 x aSATA port, 1 x USB 2.0 port
  • eSATA: 3.0Gb/s (max)
  • USB 2.0: 480Mb/s (max)
  • Manufacturer's part 47528

System requirements: Windows 7/XP/Vista; Mac OS X 10.1 or higher; eSATA or USB ports.

Reviews


Be the first to submit a review