Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Verbatim 47397 PinStripe USB Drive 8GB - Hot Pink

Order Code:  

49-4431

 
Brand: Verbatim  MPN: 47397 
 Report an error

Discontinued

This hot pink pinstripe USB drive 8GB from Verbatim has a push and pull sliding feature which protects the USB connection when not in use without requiring a seperate cap which is easily lost.

Manufactured in a lightweight, striped pinstripe design, the 8GB USB drive is the perfect storage solution for use in cars, DVD/multimedia players, televisions and even digital photo frames equipped with a USB port.


  • 8.6g weight
  • 54 x 21 x 9.22mm (L x W x H)
  • Up to 10MB/s read speed
  • Up to 4MB/s write speed
  • Manufacturer's part 47397

System requirements: Windows 8, 7, Vista, XP, Mac OS 9 or higher, Linux 2.4.0 or higher.

Reviews


Be the first to submit a review