Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 4640 GRILLE 10 RS Protective Grille 10cm

Order Code:  

35-2961

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 4640  Copy to clipboard EAN-13: 4007540046402
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.01
10+ £6.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 daysContact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional 2 due on 09/05/2024

A protective grille made of mat-black metal. The decoration ring has been manufactured from black ABS plastic.


  • Grille: 4640
  • Colour: Black
  • External diameter: 135mm
  • External length
  • Height:9mm
  • Material: Metal
  • Surface finish: Matt
  • Suitable for: FR 10 4Ω; FR 10 8Ω; FR 10 H 4Ω; FR 10 H 8Ω; FR 10 HM 4Ω; FR 10 HM 8Ω
Type Speaker grille
Material Metal
Length 135mm
Height 135mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review