Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Manhattan 450041 iPad Slip-Fit Sleeve

Order Code:  

58-3399

 
Brand: Manhattan  MPN: 450041 
  • Country of Origin:
 Report an error

Discontinued

This iPad slip-fit sleeve from Manhattan is not only stylish, but also provides your iPad with a firm grip.

iPad models fit snugly inside, protected from scratches and light impact, without access to connections, controls or the touch screen being restricted. The cover is made from a durable and washable silicone material, whose soft surface gives grip to the smooth back of the iPad. Accidents and damages are thus avoided.


  • Colour: Clear
  • Protect and personalise your iPad
  • Soft, structured surface gives a secure grip to the smooth back of the iPad
  • Precise, enclosed fit with unrestricted access to the display, controls and connections
  • One piece non-slip, waterproof silicone design
  • 100% silicone
  • 24.7 x 19.6 x 0.95cm
  • 116g
  • Manufacturer's part 450041

Compatible with Apple series: iPad 2, iPad 3, iPad 4

Reviews


Be the first to submit a review