Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Verbatim 43736 BD-R DL 50GB 6x Wide Printable No ID Brand - Pack Of 10

Order Code:  

49-2885

  Copy to clipboard
Brand: Verbatim  Copy to clipboard MPN: 43736  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This BD-R DL 50GB 6x wide printable no ID brand from Verbatim is a blank Blu-ray disc that offers 3 to 5 times the storage capacity of a standard recordable DVD disc, enabling the recording and playback of high definition video (HD). The wide white inkjet disc has a white surface for inkjet printing up to the hub with a printable diameter of 21-118mm.

The benefit of having a blue laser with a shorter wavelength of 405nm means it is possible to write smaller data pits and therefore vastly increase the amount of data on the disc - compared with the wavelength of 650nm for DVD (red laser).


  • 6x speed
  • 10-pack spindle
  • Hard coat protective layer
  • Extremely long archival life
  • Excellent playback performance
  • 50GB memory capacity
  • Wide printable disc surface - no ID brand
  • Manufacturer's part 43736

This disc complies with BD-R Specification Version 1.3.

Reviews


Be the first to submit a review