Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bluebird 426c40 BMS-A55H Double Ball Bearing Metal Gear JR Custom Servo Digital

Order Code:  

64-0896

  Copy to clipboard
Brand: Bluebird  Copy to clipboard MPN: 426c40  Copy to clipboard EAN-13: 4016138727449
 Report an error

Discontinued

The Bluebird BMS-A55H servo has an aluminium housing and metal transmission. It is recommended for horizontal installation in planes and gliders.


  • Torque at 4.8V: 7 kg-cm / 97 oz-in.
  • Torque at 6V 8.6 kg-cm / 119 oz-in.
  • Speed at 4.8V 0.15 sec / 60°
  • Speed at 6V 0.12 sec / 60°
  • Operating voltage range: 4.8V to 6V
  • Control system: Digital
  • Dead bend width: 0.001ms (1us)
  • Ball bearings: Dual
  • Gears: Metal
  • Horn / gear spline: 25 teeth (Same as Futaba)
  • Dimensions: 30 x 10 x 34.5 mm (1.18 x 0.39 x 1.36 in.)
  • Weight: 28.4g ± 1g (1.0 oz.)
  • Supplied complete with 2 servo horns and fixing screws
  • Bluebird type BMS-A55H
Operating Voltage 4.8 to 6V
Operating Speed N/A
Operating Torque 84Ncm
Control Digital
Bearings Double ball
Brushless N/A
Weight 28.4g

Reviews


Be the first to submit a review