This universal TV wall mount from Manhattan folds nearty flat against the wall and safely extends on a strong, single-arm framework, helping to achieve prime viewing positions from almost anywhere in the room. VESA-compliant and constructed of quality materials, the mount fits a range of display sizes with a secure and confident above-the-floor installation. Ideal for residential, office, hospitality, classroom and conference room, digital signage and other commercial applications.
Suitable for display sizes: 23in (58.4cm), 23,6in (59cm), 24in (61cm), 25in (63.5cm), 26in (66cm), 27in (69cm), 30in (76cm), 32in (81cm), 37in (94cm), 40in (101.6cm), 42in (106.7cm).
- Colour: Silver
- Tiltable and swivelling
- Load capacity (max.): 20kg
- Durable aluminium construction
- Built-in cable management system and integrated bubble level
- Fits VESA standard: 75 x 75mm, 100 x 100mm, 200 x 100mm, 200 x 200mm
- Apple-compatible: No
- Manufacturer's part 423755
Delivery includes; universal flat-panel TV articulating wall mount and installation hardware with instructions.