Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 423748 Universal Flat-Panel TV Articulating Wall Mount

Order Code:  

58-5443

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 423748  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This universal TV wall mount from Manhattan folds nearty flat against the wall and safely extends on a strong, single-arm framework, helping to achieve prime viewing positions from almost anywhere in the room. VESA-compliant and constructed of quality materials, the mount fits a range of display sizes with a secure and confident above-the-floor installation. Ideal for residential, office, hospitality, classroom and conference room, digital signage and other commercial applications.

Suitable for display sizes: 17in (43cm), 19in (48cm), 20in (51cm), 21,5in (54.6cm), 21in (53.3cm), 22in (56cm), 23.6in (59cm), 23in (58.4cm), 24in (61cm), 25in (63.5cm), 26in (66cm), 27in (69cm), 30in (76cm), 32in (81cm), 37in (94cm).


  • Colour: Silver
  • Durable aluminium construction
  • Built-in cable management system and integrated bubble level
  • Swivelling and tiltable
  • Fits VESA standard: 75 x 75mm, 100 x 100mm, 200 x 100mm, 200 x 200mm
  • Load capacity (max.): 25kg
  • Weight: 1.4kg
  • 5.7-23.5 x 14.6 x 22cm (H x L x W)
  • Apple-compatible: No
  • Manufacturer's part 423748

Delivery includes: universal flat-panel TV articulating wall mount.

Reviews


Be the first to submit a review