Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM 3V Electronic Buzzer PCB Mounting

Order Code:  

35-3594

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 35-3594  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.09
25+ £1.67
100+ £1.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
315 in Stock, despatched same dayAdditional quantity lead time 5 months

Low-cost electronic buzzer with PCB mounting.


  • Resonant frequency 400Hz
  • Black ABS case material
  • Voltage rating 3V
  • 25mA current rating
  • Sound pressure level 70dB at 20cm
  • Weight 10g

Suitable for education and hobbyist use only.

Type Electronic
Sound Output 70dB
Frequency 400Hz
Size 23 x 17 x 15mm
Voltage 3V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review