Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto 3mm White LEDs High Luminous Intensity

<p>A range of white 3mm LEDs available in various luminous intensities and viewing angles.<br/><br/> Featuring high luminous intensities and long lifetime operation, these LEDs are suitable for a wide range of applications including: electronic sign and signals, small area illumination, back lighting and other lighting.</p>
  • 3mm Round standard directivity
  • High luminous intensity
  • Long lifetime operation
  • Superior weather resistance
  • UV Resistant epoxy
  • Water clear lens
TypeChromaticityLum. int. (mcd)IFVFVFViewOrder
coordinates@ IF (20mA)max. (mA)typ. (V)max. (V)anglecode
3mm White0.31/0.331120303.13.660°55-1541
3mm White0.31/0.334200303.13.660°55-1545
3mm White0.31/0.3310,000303.13.630°55-1549
*Question functionality currently disabled


22 June 2012 Question by: Rapid Customer
Q. which led would be suitable to replace the one in those garden light supplied by rechargable 1.2volts solar panel?
A. Thanks for your enquiry Jacques. This range may be suitable but without knowing the setup of the unit it's difficult to be sure. I would take a guess and say that product code 55-1541 may well be suitable.


23 April 2012 Question by: Rapid Customer
Q. With 2x AA cells (3.2v max) do these require a series resistor?
A. Thanks for your enquiry Ian. These would not require a series resistor in this application.