3M™ Scotch-Weld Cyanoacrylate Adhesive EC40 20g

MPN
7100040840
Brand
3M
GTIN-14
00000096001677
Order Code
87-0236
Country of Origin
United Kingdom

Discontinued


Scotch-Weld EC40 is a low-viscosity Ethyl Cyanoacrylate-based adhesive. It is suitable for bonding a wide range of materials where fast curing speed is required. EC40 has been specially formulated for high strength, general purpose bonding of most plastics, rubbers, metals and other common materials. It is recommended for use on assemblies with close-fitting parts and smooth, even surfaces.


  • Viscosity: 34 to 44 cPs, 40 typical
  • Specific Gravity: 1.06
  • Colour: Clear
  • Max. gap fill: 0.1mm
  • Fixture time 10 to 30s
  • Full cure 24h
  • Supplied in a 20g bottle
  • 3M Scotch-Weld type EC40
Type Cyanoacrylate
Colour Clear
Dispensing Method Bottle
Volume 20g
Specific gravity 1.06

Trustpilot