Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ampercell 3954 AmperLED Telescope Light

Order Code:  

52-0699

  Copy to clipboard
Brand: Ampercell  Copy to clipboard MPN: 3954  Copy to clipboard
 Report an error

Discontinued

The AmperLED 3954 Telescope Light has been designed so that you can obtain light even in the darkest corner. This LED Telescope/Inspection lamp is ideal for inspecting and repairing obstructing appliances or equipment - and in case, a screw or a tool falls down, you can again lift it up with the help of magnets integrated in the lamp head. The three powerful white LEDs provide good illumination.
  • Flexible Lamp neck
  • Extendable up to 680mm
  • Convenient magnet at lamp head, holds approx. 1kg metal
  • 4 x LR44/AG13 button cell batteries required
  • Black colour
  • 212/680 x 29 x 25mm (closed/pulled out) (L x W x H)
  • LED light type
  • Aluminium material
  • 3 LEDs

Telescopic lamp · Button-Cell Batteries.

Reviews


Be the first to submit a review