Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Power Products 39-1799-0200-00-9 CBX2/200 Extruded Aluminium Heatsink Natural

Order Code:  

37-0014

  Copy to clipboard
Brand: Power Products International  Copy to clipboard MPN: 39-1799-0200-00-9  Copy to clipboard
 Report an error

Discontinued

An extruded aluminium heatsink with natural finish.


  • Overall width 200mm
  • Overall height 40mm
  • Extruded length 200mm
  • Power Products International type 39-1799-0200-00-9
Type Extruded heatsink
Material Aluminium
Length 200mm
Finish Natural

Reviews


Be the first to submit a review