Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EA Elektro-Automatik 36940104 EA-UPS 824-05 SM DIN Rail UPS 24VDC 5A

EA Elektro-Automatik 36940104 EA-UPS 824-05 SM DIN Rail UPS 24VDC 5A

Order Code:  

54-7357

 
Brand: EA Elektro-Automatik  MPN: 36940104  EAN-13: 4016138465112
 Report an error

Discontinued

The EA Elektro-Automatik EA-UPS 824-05SM series DIN-rail power supply is designed for technically sophisticated industrial applications. The device offers a high efficiency of >91%, and small size and a power factor >0.98. Together with the appropriate batteries for this series it is possible to build up a rail mounted DC-UPS sytem without complex wiring. The backup period is determined by the connected battery module. A battery module in the series EA-BU is required.


  • Max. current: 5A
  • Output voltage: 24VDC
  • Analog port for control
  • Status LEDs for status indication
  • Under voltage shut down for protecting connected batteries
  • Battery test feature serial port or push button without disturbing the UPS function
  • Convection cooling of 0 to 70 °C.

Reviews


Be the first to submit a review