Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 3602 RG 59 + 2 Core Black 100m

Order Code:  

01-7084

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 3602  Copy to clipboard
 Report an error

Discontinued

This UniStrand RG 59 + 2 Core composite cable allows you to send power and a video signal down just the one cable, saving you installation time and money fitting 1 cable instead of 2.

The two cables run in shotgun style and can easily be separated to allow the power cores to be taken to a power source leaving the RG59 to be crimped for connection to a DVR, camera or monitor.

The UniStrand RG 59 power cores are 0.2mm x 16 stranded to prevent interruptions and are colour coded red 12V and black 0V to avoid any errors in connection.


  • Coax signal plus 2 core power cable
  • Ideal for security camera installations
  • Conductor: 0.71mm copper
  • Shielding (mm) Aluminium foil
  • Braiding aluminium
  • Insulation layer: Foam PE
  • Power cable - 2 x copper conductors
  • Supplied on reels of 100m

Reviews


Be the first to submit a review