Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 350209 Miniature Loudspeaker Rectangular with Mounting Lugs

Order Code:  

35-0209

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 350209  Copy to clipboard EAN-13: 5053556001217
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.03
10+ £5.53
25+ £5.10
100+ £4.82
250+ £4.57
500+ £4.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
182 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A miniature loudspeaker that has mounting lugs and flying leads.


  • Impedance: 8Ω
  • Power: 2W
  • High sound pressure level
  • Frequency range up to 20kHz
  • Mounting lugs hole ø5.8mm
  • Flying lead length 180mm
  • Molex connector
Type Rectangular
Nominal Size 57.5 x 23mm
Power 2W
Impedance
IP Rating N/A
Connection Flying leads

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review