Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 34860 N Quarrystone Viaduct 19.8 x 2.6 x 13.6cm

Order Code:  

55-3135

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 34860  Copy to clipboard EAN-13: 4007246348602
  • Country of Origin:
 Report an error

Discontinued

At a height of 138mm, this quarrystone viaduct from Noch will make an eye-catching centrepiece for any N scale model railway layout. Made from hardened foam, one viaduct can be connected to others to form an even longer span. The pack also includes material to model the correct bridge head.
  • Length 198mm
  • Width 26mm
  • Height 136mm
  • Size: N scale
  • Manufacturer's part 34860

Reviews


Be the first to submit a review