Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 34858 N Arcade Wall 12.2 x 8.4cm

Order Code:  

55-3298

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 34858  Copy to clipboard EAN-13: 4007246348589
  • Country of Origin:
 Report an error

Discontinued

This realistic looking arcade wall from Noch can be combined with tunnel portals and stone wall sections to form part of any N scale model railway layout.
  • Length: 122mm
  • Width: 84mm
  • N scale
  • Manufacturer's part 34858

Reviews


Be the first to submit a review