Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 34856 N Retaining Wall 19.8 x 7.4cm

Order Code:  

55-3205

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 34856  Copy to clipboard EAN-13: 4007246348565
  • Country of Origin:
 Report an error

Discontinued

This realistic looking retaining wall from Noch can be combined with tunnel portals and stonewall sections to form part of any N scale model railway layout.
  • Length: 198mm
  • Width: 74mm
  • Manufacturer's part 34856

Reviews


Be the first to submit a review