Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 34840 N ICE Tunnel Portal Double Track 12.5 x 10cm

Order Code:  

55-3201

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 34840  Copy to clipboard EAN-13: 4007246348404
  • Country of Origin:
 Report an error

Discontinued

This tunnel portal from Noch can accommodate a double track and is suitable for use with any N scale model railway layout.
  • Made from hard foam
  • Width: 100mm
  • Length: 125mm
  • Manufacturer's part 34840

Reviews


Be the first to submit a review