This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Home Schooling FE/HE Site: Industry Site: Home Schooling Site: FE/HE Site: Mobile
We are now operating to our standard same day despatch service levels; for further details please click here for our latest Covid-19 business update.

Keithley 3390 Function Generator Frequency Generator

Order Code:  

63-0710

Brand: Keithley MPN: 3390 EAN-13: 2050001947963
 Report an error
Qty Unit Price (Ex VAT)
1+ £1753.50

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 5 weeks

The Keithley 3390 is an Arbitrary Function Generator and Waveform Frequency Generator. The 3390 is an easy-to-use signal generator with advanced function, pulse, and arbitrary waveform capabilities. It has superior signal integrity, faster rise and fall times, lower noise, and greater waveform memory to provide high quality output signals.

The high resolution waveforms are supported by four times the waveform memory of any competitive waveform generator on the market.


  • Best in class performance
  • 50MHz sine wave frequency
  • 25MHz pulse frequency
  • Arbitrary waveform generator with 256k-point, 14-bit resolution
  • Built-in function generator capability includes: sine, square, triangle, noise, DC, etc
  • Precision pulses and square waves with fast (5ns) rise/fall times
  • Built-in 10MHz external time base for multiple unit synchronization
  • Built-in AM, FM, PM, FSK, PWM modulation
  • Frequency sweep and burst capability
  • Waveform creation software, KiWAVE, included
  • LXI Class C compliance
  • Manufacturer's part: Keithley 3390

Display:Graph mode for visual verification of signal settings
Capability:Standard Waveforms: Sine, Square, Ramp, Triangle, Pulse, Noise, DC
Built-in Arbitrary Waveforms:Exponential Rise and Fall, Negative ramp, Sin(x)/x, Cardiac
Sine
Frequency:1µHz to 50MHz
Amplitude Flatness:0.1dB (<100kHz)
(Relative to 1kHz):0.15dB (<5MHz)
0.3dB (<20MHz)
0.5dB (<50MHz)
Harmonic distortion:
DC to 20kHz:-65(<1Vpp) –65(≥1Vpp)
20kHz to 100kHz:-65(<1Vpp) –60(≥1Vpp)
100kHz to 1MHz:-50(<1Vpp) –45(≥1Vpp)
1MHz to 20MHz:-40(<1Vpp) –35(≥1Vpp)
20MHz to 50MHz:-30(<1Vpp) –30(≥1Vpp)
Total harmonic distortion:DC to 20kHz, V ≥0.5Vpp THD ≤ 0.06% (typical)
Spurious (non–harmonic): DC to 1MHz: -70dBc
1MHz to 50MHz:-70dBc + 6dB/octave
Phase Noise (10K Offset): -115dBC/Hz, typical when f ≥1MHz, V ≥0.1Vpp
Square
Frequency:1µHz to 25MHz
Rise /Fall time:<10ns
Overshoot:<2%
Variable Duty Cycle:20% to 80% (to 10MHz), 40% to 60% (to 25MHz)
Asymmetry:1% of period +5ns (@ 50% duty)
Jitter (RMS):1ns + 100ppm of period

For full Technical Specification details please see datasheet.

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review