Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Liqui Moly 3389 Brake & Parts Cleaner A III 500ml

Order Code:  

55-1949

 
Brand: Liqui Moly  MPN: 3389  EAN-13: 4100420033896
  • Country of Origin:
 Report an error

Discontinued

This brake and parts cleaner A III 500ml from Liqui Moly has many areas of use in industry, the workshop, agriculture and for hobbies, thanks to a selected combination of solvents for the quick, efficient cleaning and degreasing of structural components, especially in motor vehicles. Eliminates oil, grease, resin/tar residues and contaminants with ease, leaving no grease or residues.


  • Colour: Clear/colourless
  • Form: Liquid, aerosol
  • Low surface tension
  • Cost-effective
  • Environment friendly propellant
  • Excellent penetration
  • 97% of active components
  • Safe to apply
  • Manufacturer's part 3389
Type Brake and parts cleaner
Volume 500ml

Reviews


Be the first to submit a review