Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 335607 SVGA Monitor Cable - 20m

Order Code:  

58-5876

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 335607  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This SVGA monitor cable from Manhattanis a male VGA to VGA connector. Fully shielded to reduce EMI interference for improved video transmission, while featuring a molded PVC boot with strain relief. Designed to connect a male HD15 output (SVGA) with a male HD15 device (eg SVGA Switch), making it ideal for use with video splitters, KVM switches and HD15 computers or devices.


  • Minimises EMI interference
  • Provides sharp, clear images over long distances
  • 15-pin HD male connections
  • Built-in strain relief
  • Screwable
  • TV/monitor mains cable
  • Colour: Black
  • Straight type
  • No. of A connectors: 1x
  • No. of B connectors: 1x
  • Type A: VGA plug
  • Type B: VGA plug
  • Cable length: 20m
  • Manufacturer's part 335607
Type SVGA cable
Length 20000mm
Colour Black

Reviews


Be the first to submit a review