Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Graupner 33110 MX-10 Hott Hand Remote Control 2.4 GHz Number of Channels: 5

Order Code:  

64-0899

  Copy to clipboard
Brand: Graupner  Copy to clipboard MPN: 33110  Copy to clipboard EAN-13: 4013389464147
 Report an error

Discontinued

The MX-10 is a 2.4GHz microcomputer remote control system for the control of remote control vehicles. the 5-channel device uses HoTT technology to give a high reliabilty unit than can communicate bi-directionally between transmitter and receiver.


  • 2.4 to 2.4845GHz
  • Operating voltage 3.4 to 6.0V
  • Range 4000m
  • 5x Control functions
  • Dual rate switch 70/100%
  • Switch programmable
  • Wireless teacher/student mode
  • Mixer for ailerons, delta wings or V-stabiliser in the transmitter
  • Servo reverse function
Operating Voltage 3.4 to 6V
Operating Speed N/A
Operating Torque N/A
Control HoTT Telemetry
Bearings N/A
Brushless N/A
Weight N/A

Reviews


Be the first to submit a review