Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

UniStrand 3250 CTF167 Coaxial TV/Satellite Cable 100m

Order Code:  

01-7071

 
Brand: UniStrand  MPN: 3250 
 Report an error

Discontinued

The UniStrand CTF167 Coaxial TV/Satellite Cable is a low loss coaxial cable that meets the European standard BS EN50117.
The UniStrand CTF167 cable has been designed to offer ideal electrical parameters for the reception of digital TV either via satellite or terrestrial transmissions. It is recommended for use in installation for the reception of both Sky and other digital/analogue TV providers. In addition this cable may be suitable for use in video transmission and camera control applications in CCTV systems.


  • Conductor: Bare copper
  • Construction: 1.67mm
  • Standard diameter: 1.67mm
  • Insulation: Gas injection Foam PE
  • Thickness: 2.80mm
  • Insulation diameter: 7.35mm
  • Insulation colour: Nature
  • Braiding: Bare copper
  • Construction: 0.14 ±0.008 x 16 x 5
  • Braid coverage: 40%
  • Jacket: PVC
  • Jacket thickness: 1.0mm
  • Jacket diameter: 10.15mm
  • Jacket colour: Black
  • Supplied on reels of 100m

Reviews


Be the first to submit a review