Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX 3.25" Traction Wheel Pk4

Order Code:  

70-6212

 
Brand: VEX  MPN: 276-3525  UPC-12: 807648035254
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

A pack of four VEX 82mm (3.25in.) diameter wheels. These wheels include a tyre designed for optimal grip on soft surfaces like the foam tiles used in the VEX Robotics Competition. Removable wheel inserts allow for additional versatility - use these wheels with either standard Drive Shafts or High Strength Shafts, in either a driven or free-spinning application.


  • High traction tyre profile
  • Versatile wheel inserts for a variety of applications
  • Contains direct mounting holes for gears or sprockets
  • Includes 8 metal shaft inserts and 8 plastic inserts for fitment to standard shafts
  • Supplied as a pack of 4
Type Wheels

Reviews


Be the first to submit a review