Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX 3.25" Omni-Directional Wheel Pk4

Order Code:  

70-6211

 
Brand: VEX  MPN: 276-3526  UPC-12: 807648035261
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Omni-Directional wheels roll forward like normal wheels, but slide sideways with almost no friction (no skidding during turns). These wheels are the same size as the VEX 82mm (3.25in.) Traction Wheels. Removable wheel inserts allow for additional versatility - use these wheels with either standard Drive Shafts or High Strength Shafts, in either a driven or free-spinning application.


  • 82mm (3.25in.) Omni Wheels roll sideways with very little friction
  • Versatile wheel inserts for a variety of applications
  • Contains direct mounting holes for gears or sprockets
  • Fits 6.35mm (¼in.) high strength shafts directly
  • Includes 8 metal shaft inserts and 8 plastic inserts for fitment to standard shafts
  • Supplied as a pack of 4
Type Wheels

Reviews


Be the first to submit a review