The UniStrand CTF100 Drop/Subscriber Feeder Cable is a screened cable having
an impedance of 75Ω. The inner conductor is well protected with three coatings
for added protection. The UniStrand CTF100 is sheathed overall in black PVC.
This UniStrand CTF100 is commonly used for communication and signal control
systems and other applications.
Conductor: Bare copper
Construction: 1.0mm
Standard diameter: 1.0mm
Insulation: Gas injection Foam PE
Thickness: 1.8mm
Insulation diameter: 4.60mm
Insulation colour: Nature
Braiding: Bare copper
Construction: 0.15 ±0.008 x 16 x 3
Braid coverage: 44%
Jacket: PVC
Jacket thickness: 0.7mm
Jacket diameter: 6.65mm
Supplied on reels of 100m
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.