Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 3242 RG59B/U Black PVC Coaxial Cable 100m

Order Code:  

01-7063

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 3242  Copy to clipboard
 Report an error

Discontinued

The UniStrand RG59B/U Black PVC is high quality RG Type Coaxial cables, 75Ω suitable for many applications, particularly broadcast and CCTV installations.

The cable has been manufactured to provide the highest performance and ease of installation in all applications.


  • Conductor: Copper clad steel
  • Construction: 0.58 ±0.01
  • Standard diameter: 0.58mm
  • Insulation: Solid PE
  • Thickness: 1.560mm
  • Insulation diameter: 3.70mm
  • Insulation colour: Nature
  • Braiding: Bare copper
  • Construction: 0.12 ±0.01 x 16 x 9
  • Braid coverage: 95%
  • Jacket: PVC
  • Jacket thickness: 0.75mm
  • Jacket diameter: 6.10mm dia
  • Jacket colour: Black
  • Supplied on reels of 100m
Impedance 75Ω
Colour Black
Length 100m
Sold by Metre No

Reviews


Be the first to submit a review