Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 3237 URM43 Black PVC Coaxial Cable 100m

Order Code:  

01-7058

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 3237  Copy to clipboard
 Report an error

Discontinued

UniStrand URM43 Black PVC Coaxial Cable is ideal for professional TV and CCTV system installations including digital, satellite, terrestrial and Cable TV. The coaxial cable allows a distortionless transmission of signals with a high bandwidth and low capacitance.

The cable has been carefully engineered to provide the highest performance and ease of installation in all applications.


  • Conductor: Bare copper
  • Construction: 0.90mm
  • Standard diameter: 0.90mm
  • Insulation: Solid PE
  • Thickness: 1.025mm
  • Insulation diameter: 2.95mm
  • Insulation colour: Nature
  • Braiding: bare copper
  • Construction: 0.12 ±0.008 x 16 x 4
  • Braid coverage: 65%
  • Jacket: PVC
  • Jacket thickness: 0.70mm
  • Jacket diameter: 5.00mm dia
  • Jacket colour: Black
  • Supplied on reels of 100m

Reviews


Be the first to submit a review