Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 3236 URM76 Black PVC Coaxial Cable 100m

Order Code:  

01-7057

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 3236  Copy to clipboard
 Report an error

Discontinued

The UniStrand URM76 Black PVC Coaxial Cable is a semi-flexible, bare copper conductor and PVC sheath. The UniStrand URM76 is ideal for communication and signal control systems. The coaxial cable allows a distortionless transmission of signals with a high bandwidth and low capacitance.


  • Conductor: Bare copper
  • Construction: 0.92mm
  • Standard diameter: 0.92mm
  • Insulation: Solid PE
  • Thickness: 1.01mm
  • Insulation diameter: 2.95mm
  • Insulation colour: Nature
  • Braiding: bare copper
  • Construction: 0.12±0.008 x 16 x 6
  • Braid coverage: 85%
  • Jacket: PVC
  • Jacket thickness: 0.75mm
  • Jacket diameter: 5.00mm dia
  • Jacket colour: Black
  • Supplied on reels of 100m

Reviews


Be the first to submit a review