Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

UniStrand 3229 RG179PE Black Sheath Coaxial Cable 100m

Order Code:  

01-7050

 
Brand: UniStrand  MPN: 3229 
 Report an error

Discontinued

The UniStrand RG179PE Black Sheath Coaxial Cable is ideal for communication and signal control systems. The cable has been carefully engineered to provide the highest performance and ease of installation in industrial applications.


  • Conductor: Tinned Copper
  • Construction: T0.36 ±0.008
  • Standard diameter: 0.36mm
  • Insulation layer: Foam - Skin
  • Thickness: 0.62mm
  • Insulation diameter: (±0.1mm) 1.60
  • Insulation colour: Nature
  • Braiding: Tinned copper
  • Braid coverage: 95%
  • Jacket: PVC
  • Jacket thickness:0.25mm
  • Jacket diameter: (±0.15mm) 2.60
  • Jacket colour: Black
  • Supplied on reels of 100m
Colour Black
Impedance 75Ω
Length 100m
Sold by Metre No

Reviews


Be the first to submit a review