Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ACT 32.00MHZ HC49/S 50 100 32.00 MHz Hc-49/us.

Order Code:  

90-0394

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: 32.00MHZ HC49/S 50 100  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.458
25+ £0.350
100+ £0.246

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
108 in Stock, despatched same dayAdditional quantity lead time 9 weeks

Low-profile crystal with 2 pins from ACT with an HC-49/US case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 432MHz
  • ESR 35R
  • Load capacitance 30pF
  • Accuracy 50ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Frequency 32MHz
Case Low profil crystal HC49 / US

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review