Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

32.768kHz Cylindrical Tuning Fork Crystals Through Hole

<p>These watch crystals work at an easily divisible 32.768kHz and are available in a choice of sizes and load capacities. Ideal for use in timing circuits and for watches, clocks, microprocessors, etc.</p>
  • Tuning fork cut crystal
  • High stability with excellent ageing characteristics
  • Through hole packages
Order code90-304290-304490-304090-3046
Part numberX32K768L012X32K768L025X32K768L017X32K768L101
Frequency (kHz)32.76800032.76800032.76800032.768000
Holder style2 x 6mm cylindrical2 x 6mm cylindrical3 x 8mm cylindrical3 x 8mm cylindrical
ModeFundamentalFundamentalFundamentalFundamental
Adjustment tolerance±10ppm±10ppm±20ppm±20ppm
Load capacitance6pF12.5pF6pF12.5pF
ESR50kΩ35kΩ35kΩ50kΩ
Static capacitance (C0)1.3pf0.9pF0.9pF1.3pf
Dynamic capacitance (C1)0.0024fF2.1fF2.1fF0.0024fF
Ageing±5ppm±3ppm±3ppm±5ppm
MarkingMark stdMark stdAEL32.768AEL32.768
Operating temperature range–10°C to +60°C–10°C to +60°C–10°C to +60°C–10°C to +60°C
*Question functionality currently disabled