Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix 2190 PU Round Protective Feet Ø19.0mm x 9.5mm - Clear - Sheet 98

Order Code:  

31-0650

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 2190 CLR SH98  Copy to clipboard
 Report an error

Discontinued

Hemispherical self-adhesive protective feet from Affix made from polyurethane, ideal for use on a wide range of products.


  • Colour: clear
  • Diameter 19mm
  • Height 9.5mm
  • Supplied in sheets of 98
  • Manufacturer's part 2190
Shape Hemispherical
Colour Clear
Size 19 x 9.6mm
Material Polyurethane
Pack Size 98

Reviews


Be the first to submit a review