Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix 2150 PU Round Protective Feet Ø16.0mm x 7.9mm - Clear - Sheet 64

Order Code:  

31-0648

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 2150 CLR SH64  Copy to clipboard
 Report an error

Discontinued

Hemispherical self-adhesive protective feet from Affix made from polyurethane, ideal for use on a wide range of products.


  • Colour: clear
  • Diameter 16mm
  • Height 7.9mm
  • Supplied in sheets of 64
  • Manufacturer's part 2150
Shape Hemispherical
Colour Clear
Size 16 x 7.9mm
Material Polyurethane
Pack Size 64

Reviews


Be the first to submit a review