Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 310010 PU Round Protective Feet Ø16.0 x 7.9 - Clear - Sheet 64

Order Code:  

31-0010

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 310010  Copy to clipboard EAN-13: 5053556003464
 Report an error

Discontinued

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: clear
  • Diameter: 16.0mm
  • Height: 7.9mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 64
Shape Round
Colour Clear
Size 16.0 x 7.9mm
Material Polyurethane
Pack Size 64

Reviews


Be the first to submit a review