This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
We’re open for business: Rapid remains operational but, due to taking all necessary precautions to protect staff, our capacity to despatch on the same day may at times be temporarily reduced. Please click here for more information.

Signal Construct LED Panel Indicator 30mm Flat-Top Screw Mounting IP67

<p>A range of LED panel indicators that, as a series, are visually aligned so that the colours give the same impression of brightness. The lamps have an IP67 rated M30 screw-mounting body constructed from chrome plated brass and the lenses have a frosted, slimline appearance that optimises on/off contrast.</p>
  • Choice of colours
  • Second tab for common conductor allows mounting of several indicators
  • 10:1 Pulse mode
  • Supplied with nut, washer, sealing ring/sealing disk
  • 230V Version supplied with protection sleeve
  • Connection via solder tabs
  • M30 Body for mounting in a ø30 +0.2mm cut out
  • Lifetime 50,000 hours
ColourLum. int. (mcd)IFPowerViewingOperating
@ IF (20mA)(mA)(mW)angletemperature
230V AC/DC
Red3204.51050150°-40°C to +70°C
Blue2504.51050150°-40°C to +70°C
White10004.51050150°-40°C to +70°C
Be the first to ask a question