Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Manhattan 308649 VGA Cable Female - Female - Black - 3m

Manhattan 308649 VGA Cable Female - Female - Black - 3m

Order Code:  

58-5873

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 308649  Copy to clipboard EAN-13: 0766623308649
  • Country of Origin: China
 Report an error

Discontinued

This VGA cable female from Manhattan is a VGA female to VGA female connector cable measuring 3m in length.


  • Screwable
  • Cable length: 3m
  • Cable type: VGA
  • TV/monitor Mains cable
  • Colour: Black
  • Straight type
  • Connector/Input type A: 1x VGA socket
  • Type B (or outputs): 1x VGA socket
  • Manufacturer's part 308632
Type VGA cable
Length 3m
Colour Black

Reviews


Be the first to submit a review