Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 308618 VGA Cable Male - Male - Black - 3m

Order Code:  

58-5890

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 308618  Copy to clipboard EAN-13: 0766623308618
  • Country of Origin:
 Report an error

Discontinued

This VGA male to male cable from Manhattan has been designed for connecting a monitor to a free VGA port of your PC.


  • Screwable
  • Cable length: 3m
  • TV/monitor Mains cable
  • Colour: Black
  • Straight type
  • VGA male to VGA male
  • Connector A: 1x VGA plug
  • Connector B: 1x VGA plug
  • Manufacturer's part 308618
Type VGA cable
Length 3000mm
Colour Black

Reviews


Be the first to submit a review