Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Liqui Moly 3080 Copper Paste 100g

Order Code:  

55-5765

 
Brand: Liqui Moly  MPN: 3080  EAN-13: 4100420030802
  • Country of Origin:
 Report an error

Discontinued

This copper paste 100g from Liqui Moly is a copper-coloured stripping agent and lubricant for machine elements under high thermal loads. Offers long-term corrosion protection, resilience under high pressure, lubrication and stripping, while resistant to salt, heat and splashes.


  • Enables easy dismantling
  • Adhesive and abrasion-resistant
  • Prevents transfer of vibrations
  • Protects against fusing and sticking
  • Prevents and eliminates brake squeal
  • Colour: Copper
  • Heat resistance: -30 up to +1100°C
  • Manufacturer's part 3080
Type Copper paste
Volume 100g

Reviews


Be the first to submit a review