305-086-500-202 86 Way Card Edge Connector (Pitch 0.156" row 0.140") with lugs

MPN
305-086-500-202
Brand
EDAC
Order Code
24-0852

Discontinued


An 86 Way Card Edge Connector with contact spacing of 3.96mm (0.156in.) and row spacing of 3.56mm (0.14in.).



  • Lug mounted
  • Contact termination options
  • 3.25mm (0.128in.) mounting holes
  • Accepts 1.57mm (0.063in) nominal thickness PC board
  • CSA Approved and UL Recognised

Questions

*Question functionality currently disabled
Question by: Product code: 24-0852

Q. Hi, what is the 'row' dimension? What is the internal length of the slot?

A. Thanks for your question. The row length is 27.94mm and the board width is 1.37 – 1.78 mm.


Trustpilot