Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 304559 SVGA Y Cable

Order Code:  

58-2855

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 304559  Copy to clipboard EAN-13: 0766623304559
  • Country of Origin: China
 Report an error

Discontinued

This SVGA Y cable from Manhattan has been designed to provide easy connection of 2 SVGA screen with only one connection. Fully shielded against electromagnetic interference and other disturbances, while equipped with a molded PVC jacket with strain relief.


  • VGA male to dual VGA connector
  • Screwable
  • Cable length: 0.15m
  • TV/monitor mains cable
  • Colour: Black
  • Straight type
  • Connector/Input type A: 1x VGA plug
  • Type B (or outputs): 2x VGA sockets
  • Braid shielding/shielding film
  • Manufacturer's part 304559
Type SVGA cable
Length 150mm
Colour Black

Reviews


Be the first to submit a review