Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evolution XPC 301-055 20M Professional Star-Quad Microphone Cable Black 20m

Order Code:  

02-0604

 
Brand: Evolution XPC  MPN: 301-055 20M 
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.52
3+ £29.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
Out of Stock4 due on 24/08/2022

This professional black microphone cable from Evolution XPC has a dense overall braid and tightly twisted inner cores for excellent RF rejection.


  • 4 cores
  • 40/0.1mm conductor stranding
  • Cable diameter 6.2mm
  • Interference free signal transmission over long distance
  • The inner cores are jacketed in flexible abrasion resistant matt PVC
  • Excellent handling properties and mechanical strength
  • Opposite pairs of conductors should be commoned together to minimise noise produced by electro-magnetic fields commonly found at live and recorded venues
  • Supplied in 20m lengths
Cable Diameter 6.3mm
Capacitance 90pF/m
Colour Black
Conductor Area 0.05mm²
Conductor Material Oxygen free copper
Conductor Resistance N/A
Conductor Stranding 40/0.1mm
Conductor Stranding (AWG/Strands) 26/40AWG
Length 20m
Number of Cores 4

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Excellent value audio cable

Reviewed by: Paul Janicki - 14 March 2017
Excellent cable for making all sorts of audio cables. Good quality screen and good construction helps prevent the screen melting inner cores when soldering to something such as an RCA/phono connector.