Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evolution XPC 301-055 100M XPC Prof Starquad Cable Black 100m

Evolution XPC 301-055 100M XPC Prof Starquad Cable Black 100m

Order Code:  

02-0608

  Copy to clipboard
Brand: Evolution XPC  Copy to clipboard MPN: 301-055 100M  Copy to clipboard
 Report an error

Discontinued

This professional black microphone cable from Evolution XPC has a dense overall braid and tightly twisted inner cores for excellent RF rejection.


  • 4 cores
  • 40/0.1mm conductor stranding
  • Cable diameter 6.2mm
  • Interference free signal transmission over long distance
  • The inner cores are jacketed in flexible abrasion resistant matt PVC
  • Excellent handling properties and mechanical strength
  • Opposite pairs of conductors should be commoned together to minimise noise produced by electro-magnetic fields commonly found at live and recorded venues
  • Supplied in 100m lengths
Number of Cores 4
Colour Black
Conductor Stranding 40/0.1mm
Conductor Material Oxygen free copper
Length 100m
Cable Diameter 6.3mm
Conductor Resistance Oxygen free copper
Capacitance 90pF/m
Conductor Stranding (AWG/Strands) 26/40AWG
Conductor Area 0.05mm²

Reviews


Be the first to submit a review